Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S2MSMA-AQ

DigiKey Part Number
4878-S2MSMA-AQ-ND
Manufacturer
Manufacturer Product Number
S2MSMA-AQ
Description
DIODE STANDARD 1000V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S2MSMA-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15700€1.57
100€0.09760€9.76
500€0.07196€35.98
1.000€0.06367€63.67
2.000€0.05667€113.34
7.500€0.04623€346.73
15.000€0.04198€629.70
52.500€0.03593€1,886.32
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200