
P6KE47CA | |
|---|---|
DigiKey Part Number | 4878-P6KE47CACT-ND - Cut Tape (CT) 4878-P6KE47CADKR-ND - Digi-Reel® 4878-P6KE47CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE47CA |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27100 | €2.71 |
| 100 | €0.17170 | €17.17 |
| 500 | €0.12864 | €64.32 |
| 1.000 | €0.11473 | €114.73 |
| 2.000 | €0.10301 | €206.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08623 | €344.92 |
| 8.000 | €0.07854 | €628.32 |
| 12.000 | €0.07513 | €901.56 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

