
P6KE130A | |
|---|---|
DigiKey Part Number | 4878-P6KE130ACT-ND - Cut Tape (CT) 4878-P6KE130ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE130A |
Description | TVS DIODE 111VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.19900 | €1.99 |
| 100 | €0.12580 | €12.58 |
| 500 | €0.11048 | €55.24 |
| 1.000 | €0.09689 | €96.89 |
| 2.000 | €0.07819 | €156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07819 | €312.76 |
| 8.000 | €0.05939 | €475.12 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

