
MYS125 | |
|---|---|
DigiKey Part Number | 4878-MYS125-ND |
Manufacturer | |
Manufacturer Product Number | MYS125 |
Description | BRIDGE RECT 1P 250V 0.5A MICRODI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.118", 3.00mm Width) | |
Supplier Device Package | 4-MicroDIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.15890 | €15.89 |
| 500 | €0.11898 | €59.49 |
| 1.000 | €0.10609 | €106.09 |
| 4.000 | €0.08608 | €344.32 |
| 8.000 | €0.07838 | €627.04 |
| 12.000 | €0.07446 | €893.52 |
| 52.000 | €0.06316 | €3,284.32 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

