
LL4148R13 | |
|---|---|
DigiKey Part Number | 4878-LL4148R13TR-ND - Tape & Reel (TR) 4878-LL4148R13CT-ND - Cut Tape (CT) 4878-LL4148R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148R13 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4148R13 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-80C |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4148 | Diotec Semiconductor | 1.909 | 4878-LL4148CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 100 | €0.03290 | €3.29 |
| 500 | €0.02362 | €11.81 |
| 1.000 | €0.02058 | €20.58 |
| 2.000 | €0.01801 | €36.02 |
| 5.000 | €0.01521 | €76.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01348 | €134.80 |
| 20.000 | €0.01201 | €240.20 |
| 30.000 | €0.01127 | €338.10 |
| 50.000 | €0.01042 | €521.00 |
| 70.000 | €0.00993 | €695.10 |
| 100.000 | €0.00944 | €944.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

