
EM513-AQ | |
|---|---|
DigiKey Part Number | 4878-EM513-AQCT-ND - Cut Tape (CT) 4878-EM513-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM513-AQ |
Description | DIODE STANDARD 1600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM513-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.09320 | €9.32 |
| 500 | €0.06848 | €34.24 |
| 1.000 | €0.06048 | €60.48 |
| 2.000 | €0.05373 | €107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04640 | €232.00 |
| 10.000 | €0.04186 | €418.60 |
| 15.000 | €0.03954 | €593.10 |
| 25.000 | €0.03694 | €923.50 |
| 35.000 | €0.03539 | €1,238.65 |
| 50.000 | €0.03389 | €1,694.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

