
BZW06-10B | |
|---|---|
DigiKey Part Number | 4878-BZW06-10BCT-ND - Cut Tape (CT) 4878-BZW06-10BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-10B |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29000 | €2.90 |
| 100 | €0.18410 | €18.41 |
| 500 | €0.13822 | €69.11 |
| 1.000 | €0.12343 | €123.43 |
| 2.000 | €0.11096 | €221.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10045 | €401.80 |
| 8.000 | €0.09161 | €732.88 |
| 12.000 | €0.08710 | €1,045.20 |
| 20.000 | €0.08204 | €1,640.80 |
| 28.000 | €0.07904 | €2,213.12 |
| 40.000 | €0.07613 | €3,045.20 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

