


BZT52C5V6-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C5V6-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6-AQ |
Description | DIODE ZENER 5.6V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V6-AQ Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V6 | Diotec Semiconductor | 777 | 4878-BZT52C5V6CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02877 | €86.31 |
| 6.000 | €0.02562 | €153.72 |
| 9.000 | €0.02401 | €216.09 |
| 15.000 | €0.02221 | €333.15 |
| 21.000 | €0.02113 | €443.73 |
| 30.000 | €0.02009 | €602.70 |
| Unit Price without VAT: | €0.02877 |
|---|---|
| Unit Price with VAT: | €0.03452 |


