
BC856CW | |
|---|---|
DigiKey Part Number | 4878-BC856CWTR-ND - Tape & Reel (TR) 4878-BC856CWCT-ND - Cut Tape (CT) 4878-BC856CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856CW |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC856CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05340 | €5.34 |
| 500 | €0.03882 | €19.41 |
| 1.000 | €0.03405 | €34.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02796 | €83.88 |
| 6.000 | €0.02489 | €149.34 |
| 9.000 | €0.02332 | €209.88 |
| 15.000 | €0.02155 | €323.25 |
| 21.000 | €0.02050 | €430.50 |
| 30.000 | €0.01948 | €584.40 |
| 75.000 | €0.01725 | €1,293.75 |
| 150.000 | €0.01586 | €2,379.00 |
| 300.000 | €0.01470 | €4,410.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

