ABS20D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.492
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.27907
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.10837
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS20D

DigiKey Part Number
4878-ABS20D-ND
Manufacturer
Manufacturer Product Number
ABS20D
Description
BRIDGE RECT 1PHASE 200V 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS20D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€0.05997€299.85
Manufacturers Standard Package
Unit Price without VAT:€0.05997
Unit Price with VAT:€0.07196