
3EZ47 | |
|---|---|
DigiKey Part Number | 4878-3EZ47CT-ND - Cut Tape (CT) 4878-3EZ47TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ47 |
Description | DIODE ZENER 47V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.15430 | €15.43 |
| 500 | €0.13410 | €67.05 |
| 1.000 | €0.07315 | €73.15 |
| 2.000 | €0.07268 | €145.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05938 | €237.52 |
| 8.000 | €0.04475 | €358.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

