
2BZX84C4V3 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C4V3TR-ND - Tape & Reel (TR) 4878-2BZX84C4V3CT-ND - Cut Tape (CT) 4878-2BZX84C4V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C4V3 |
Description | DIODE ZENER ARRAY 4.3V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C4V3 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 90 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.3 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C4V3 | Diotec Semiconductor | 2.916 | 4878-2BZX84C4V3CT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07400 | €0.74 |
| 100 | €0.04590 | €4.59 |
| 500 | €0.03994 | €19.97 |
| 1.000 | €0.03485 | €34.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01615 | €48.45 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

