Parametric Equivalent

2BZX84C12 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C12TR-ND - Tape & Reel (TR) 4878-2BZX84C12CT-ND - Cut Tape (CT) 4878-2BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C12 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C12 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 12 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C12-AQ | Diotec Semiconductor | 0 | 4878-2BZX84C12-AQTR-ND | €0.03777 | Parametric Equivalent |
| 2BZX84C12 | Diotec Semiconductor | 0 | 4878-2BZX84C12CT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06310 | €6.31 |
| 500 | €0.04588 | €22.94 |
| 1.000 | €0.04029 | €40.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03317 | €99.51 |
| 6.000 | €0.02958 | €177.48 |
| 9.000 | €0.02774 | €249.66 |
| 15.000 | €0.02567 | €385.05 |
| 21.000 | €0.02445 | €513.45 |
| 30.000 | €0.02326 | €697.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |


