
1.5KE33CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE33CACT-ND - Cut Tape (CT) 4878-1.5KE33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA |
Description | TVS DIODE 28.2VWM 45.7V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 34A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48500 | €4.85 |
| 100 | €0.31440 | €31.44 |
| 500 | €0.24072 | €120.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.21014 | €262.68 |
| 2.500 | €0.19122 | €478.05 |
| 3.750 | €0.18158 | €680.92 |
| 6.250 | €0.17074 | €1,067.12 |
| 8.750 | €0.16432 | €1,437.80 |
| 12.500 | €0.15808 | €1,976.00 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

