



ZXTR1005PD8-13 | |
|---|---|
DigiKey Part Number | ZXTR1005PD8-13DITR-ND - Tape & Reel (TR) ZXTR1005PD8-13DICT-ND - Cut Tape (CT) ZXTR1005PD8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR1005PD8-13 |
Description | IC REG LIN 5V 42MA POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 42mA PowerDI5060-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 57dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.36320 | €9.08 |
| 100 | €0.31720 | €31.72 |
| 250 | €0.29532 | €73.83 |
| 500 | €0.28208 | €141.04 |
| 1.000 | €0.27121 | €271.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25972 | €649.30 |
| 5.000 | €0.25279 | €1,263.95 |
| 7.500 | €0.24933 | €1,869.97 |
| 12.500 | €0.24548 | €3,068.50 |
| 17.500 | €0.24324 | €4,256.70 |
| 25.000 | €0.24108 | €6,027.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

