
ZXT13N50DE6QTA | |
|---|---|
DigiKey Part Number | 31-ZXT13N50DE6QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT13N50DE6QTA |
Description | TRANS NPN 50V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 115MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 4 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 230mV @ 100mA, 4A | Package / Case SOT-23-6 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30166 | €904.98 |
| 6.000 | €0.27977 | €1,678.62 |
| 9.000 | €0.26862 | €2,417.58 |
| 15.000 | €0.26432 | €3,964.80 |
| Unit Price without VAT: | €0.30166 |
|---|---|
| Unit Price with VAT: | €0.36199 |

