
ZXGD3009E6TA | |
|---|---|
DigiKey Part Number | ZXGD3009E6TADITR-ND - Tape & Reel (TR) ZXGD3009E6TADICT-ND - Cut Tape (CT) ZXGD3009E6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009E6TA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3009E6TA Models |
Category | Current - Peak Output (Source, Sink) 1A, 1A |
Manufacturer Diodes Incorporated | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 210ns, 240ns |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q101 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SOT-23-6 |
Gate Type MOSFET (N-Channel) | Supplier Device Package SOT-26 |
Voltage - Supply 40V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19100 | €1.91 |
| 25 | €0.16920 | €4.23 |
| 100 | €0.14580 | €14.58 |
| 250 | €0.13452 | €33.63 |
| 500 | €0.12772 | €63.86 |
| 1.000 | €0.12212 | €122.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11522 | €345.66 |
| 6.000 | €0.11183 | €670.98 |
| 9.000 | €0.11014 | €991.26 |
| 15.000 | €0.10826 | €1,623.90 |
| 21.000 | €0.10717 | €2,250.57 |
| 30.000 | €0.10611 | €3,183.30 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |










