
ZXCT210QBDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210QBDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210QBDW-7CT-ND - Cut Tape (CT) 31-ZXCT210QBDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210QBDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.23480 | €5.87 |
| 100 | €0.20360 | €20.36 |
| 250 | €0.18860 | €47.15 |
| 500 | €0.17958 | €89.79 |
| 1.000 | €0.17215 | €172.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16297 | €488.91 |
| 6.000 | €0.15849 | €950.94 |
| 9.000 | €0.15624 | €1,406.16 |
| 15.000 | €0.15374 | €2,306.10 |
| 21.000 | €0.15229 | €3,198.09 |
| 30.000 | €0.15089 | €4,526.70 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

