


ZXBM5210-SP-13 | |
|---|---|
DigiKey Part Number | ZXBM5210-SP-13DITR-ND - Tape & Reel (TR) ZXBM5210-SP-13DICT-ND - Cut Tape (CT) ZXBM5210-SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXBM5210-SP-13 |
Description | IC MOTOR DRIVER 3V-18V 8SO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXBM5210-SP-13 Models |
Category | Applications General Purpose |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 8-SO-EP |
Interface PWM | Base Product Number |
Technology Power MOSFET |


