Bipolar (BJT) Transistor NPN 25 V 2 A 240MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX649STZ

DigiKey Part Number
31-ZTX649STZCT-ND - Cut Tape (CT)
31-ZTX649STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX649STZ
Description
TRANS NPN 25V 2A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 2 A 240MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
240MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.925
Factory Stock: 14.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 28/10/2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.83800€8.38
100€0.55850€55.85
500€0.43864€219.32
1.000€0.40007€400.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.38938€778.76
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600