Similar
Similar
Similar
Similar

ZMM5244B-7 | |
|---|---|
DigiKey Part Number | ZMM5244BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5244B-7 |
Description | DIODE ZENER 14V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5244B-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5244BUR-1 | Microchip Technology | 0 | 1N5244BUR-1-ND | €3.15432 | Similar |
| CDLL5244 | Microchip Technology | 0 | CDLL5244-ND | €2.49991 | Similar |
| CDLL5244A | Microchip Technology | 0 | CDLL5244A-ND | €2.49991 | Similar |
| CDLL5244B | Microchip Technology | 0 | CDLL5244B-ND | €3.15430 | Similar |
| CLL5244B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5244BTRPBFREETR-ND | €0.04324 | Similar |




