ZHCS506TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.195
Unit Price: €0.76000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.27000
Datasheet
Diode 60 V 500mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS506TC

DigiKey Part Number
ZHCS506TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHCS506TC
Description
DIODE SCHOTTKY 60V 500MA SOT233
Customer Reference
Detailed Description
Diode 60 V 500mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
630 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
40 µA @ 45 V
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types