156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF32F6204Z

DigiKey Part Number
31-UF32F6204ZTR-ND - Tape & Reel (TR)
31-UF32F6204ZCT-ND - Cut Tape (CT)
31-UF32F6204ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF32F6204Z
Description
CRYSTAL OSCILLATOR SEAM3225 T&R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
50mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.041" (1.05mm)
Output
LVPECL
Current - Supply (Disable) (Max)
30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.709
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.39000€4.39
10€3.80800€38.08
25€3.60160€90.04
50€3.45240€172.62
100€3.30990€330.99
250€3.13048€782.62
500€3.00138€1,500.69
1.000€2.87772€2,877.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.69239€8,077.17
Manufacturers Standard Package
Unit Price without VAT:€4.39000
Unit Price with VAT:€5.26800