
UF32F6204Z | |
|---|---|
DigiKey Part Number | 31-UF32F6204ZTR-ND - Tape & Reel (TR) 31-UF32F6204ZCT-ND - Cut Tape (CT) 31-UF32F6204ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF32F6204Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
Output LVPECL | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.39000 | €4.39 |
| 10 | €3.80800 | €38.08 |
| 25 | €3.60160 | €90.04 |
| 50 | €3.45240 | €172.62 |
| 100 | €3.30990 | €330.99 |
| 250 | €3.13048 | €782.62 |
| 500 | €3.00138 | €1,500.69 |
| 1.000 | €2.87772 | €2,877.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.69239 | €8,077.17 |
| Unit Price without VAT: | €4.39000 |
|---|---|
| Unit Price with VAT: | €5.26800 |

