
SMF4L30CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L30CAQ-7TR-ND - Tape & Reel (TR) 31-SMF4L30CAQ-7CT-ND - Cut Tape (CT) 31-SMF4L30CAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L30CAQ-7 |
Description | TVS DIODE 30VWM 48.4VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16090 | €16.09 |
| 500 | €0.12026 | €60.13 |
| 1.000 | €0.10714 | €107.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09044 | €271.32 |
| 6.000 | €0.08202 | €492.12 |
| 9.000 | €0.07772 | €699.48 |
| 15.000 | €0.07290 | €1,093.50 |
| 21.000 | €0.07004 | €1,470.84 |
| 30.000 | €0.06726 | €2,017.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

