


SMCJ15CAQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ15CAQ-13-FDITR-ND - Tape & Reel (TR) SMCJ15CAQ-13-FDICT-ND - Cut Tape (CT) SMCJ15CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CAQ-13-F |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 61.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.66600 | €6.66 |
| 100 | €0.43760 | €43.76 |
| 500 | €0.33932 | €169.66 |
| 1.000 | €0.30767 | €307.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26746 | €802.38 |
| 6.000 | €0.24722 | €1,483.32 |
| 9.000 | €0.23691 | €2,132.19 |
| 15.000 | €0.22532 | €3,379.80 |
| 21.000 | €0.21846 | €4,587.66 |
| 30.000 | €0.21180 | €6,354.00 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

