


SMBJ8.0A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ8.0A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ8.0A-13-FCT-ND - Cut Tape (CT) 31-SMBJ8.0A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A-13-F |
Description | TVS DIODE 8VWM 13.6VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 44.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0A | Littelfuse Inc. | 11.742 | SMBJ8.0ALFCT-ND | €0.42000 | Direct |
| SMBJ8.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.087 | SMBJ8.0A-E3/52GICT-ND | €0.48000 | Direct |
| SMBJ8.0A/TR13 | YAGEO | 2.388 | 13-SMBJ8.0A/TR13CT-ND | €0.13000 | Similar |
| SMBJ8.0A/TR7 | YAGEO | 160 | 13-SMBJ8.0A/TR7CT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27700 | €2.77 |
| 100 | €0.17570 | €17.57 |
| 500 | €0.13174 | €65.87 |
| 1.000 | €0.11754 | €117.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09947 | €298.41 |
| 6.000 | €0.09036 | €542.16 |
| 9.000 | €0.08571 | €771.39 |
| 15.000 | €0.08049 | €1,207.35 |
| 21.000 | €0.07740 | €1,625.40 |
| 30.000 | €0.07439 | €2,231.70 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

