
SDT20100CTB-13 | |
|---|---|
DigiKey Part Number | 31-SDT20100CTB-13TR-ND - Tape & Reel (TR) 31-SDT20100CTB-13CT-ND - Cut Tape (CT) 31-SDT20100CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT20100CTB-13 |
Description | DIODE ARR SCHOTT 100V 10A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.69700 | €6.97 |
| 100 | €0.45890 | €45.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.33355 | €266.84 |
| 1.600 | €0.30422 | €486.75 |
| 2.400 | €0.28928 | €694.27 |
| 4.000 | €0.27247 | €1,089.88 |
| 5.600 | €0.26252 | €1,470.11 |
| 8.000 | €0.25285 | €2,022.80 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

