
SDT10100CTFP | |
|---|---|
DigiKey Part Number | SDT10100CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SDT10100CTFP |
Description | DIODE ARR SCHOT 100V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.60580 | €30.29 |
| Unit Price without VAT: | €0.60580 |
|---|---|
| Unit Price with VAT: | €0.72696 |

