Direct

SBRT05U10LPQ-7B | |
|---|---|
DigiKey Part Number | 31-SBRT05U10LPQ-7B-ND |
Manufacturer | |
Manufacturer Product Number | SBRT05U10LPQ-7B |
Description | DIODE SBR 10V 500MA X1DFN10062 |
Customer Reference | |
Detailed Description | Diode 10 V 500mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 10 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRT05U20LPSQ-7B | Diodes Incorporated | 0 | 31-SBRT05U20LPSQ-7BCT-ND | €0.31000 | Direct |


