


SBR6100CTL-13 | |
|---|---|
DigiKey Part Number | 31-SBR6100CTL-13TR-ND - Tape & Reel (TR) 31-SBR6100CTL-13CT-ND - Cut Tape (CT) 31-SBR6100CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR6100CTL-13 |
Description | DIODE ARRAY SBR 100V 6A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.50400 | €50.40 |
| 500 | €0.39302 | €196.51 |
| 1.000 | €0.35728 | €357.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.31859 | €796.47 |
| 5.000 | €0.29468 | €1,473.40 |
| 7.500 | €0.28250 | €2,118.75 |
| 12.500 | €0.26881 | €3,360.12 |
| 17.500 | €0.26071 | €4,562.43 |
| 25.000 | €0.25284 | €6,321.00 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

