
SBR30300CTFP | |
|---|---|
DigiKey Part Number | SBR30300CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR30300CTFP |
Description | DIODE ARR SBR 300V 15A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.03 V @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C300PN | IXYS | 9 | DPG20C300PN-ND | €2.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 50 | €1.22700 | €61.35 |
| 100 | €1.10440 | €110.44 |
| 500 | €0.88918 | €444.59 |
| 1.000 | €0.82003 | €820.03 |
| 2.000 | €0.76190 | €1,523.80 |
| 5.000 | €0.69903 | €3,495.15 |
| 10.000 | €0.67811 | €6,781.10 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

