
SBR2A150SP5-13 | |
|---|---|
DigiKey Part Number | SBR2A150SP5-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR2A150SP5-13 |
Description | DIODE SBR 150V 2A POWERDI5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17484 | €874.20 |
| 10.000 | €0.16178 | €1,617.80 |
| 15.000 | €0.15513 | €2,326.95 |
| 25.000 | €0.15404 | €3,851.00 |
| Unit Price without VAT: | €0.17484 |
|---|---|
| Unit Price with VAT: | €0.20981 |

