Similar
Similar

SBL4045PT | |
|---|---|
DigiKey Part Number | SBL4045PT-ND |
Manufacturer | |
Manufacturer Product Number | SBL4045PT |
Description | DIODE ARRAY SCHOTT 45V 40A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR4045WT | SMC Diode Solutions | 2.428 | 1655-1076-ND | €2.44000 | Direct |
| STPS4045CWY | STMicroelectronics | 883 | STPS4045CWY-ND | €2.51000 | Similar |
| STPS40L45CW | STMicroelectronics | 377 | 497-10578-5-ND | €2.97000 | Similar |




