Similar
Similar
Similar

SBL3060PT | |
|---|---|
DigiKey Part Number | SBL3060PT-ND |
Manufacturer | |
Manufacturer Product Number | SBL3060PT |
Description | DIODE ARRAY SCHOTT 60V 15A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK80-006B | IXYS | 0 | DSSK80-006B-ND | €4.35400 | Similar |
| STPS3060CW | STMicroelectronics | 142 | 497-12651-5-ND | €2.59000 | Similar |
| STPS30L60CW | STMicroelectronics | 341 | 497-15686-5-ND | €2.57000 | Similar |



