SBG3040CT-T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.286
Unit Price: €3.14000
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: €1.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.49390
Datasheet
Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBG3040CT-T-F

DigiKey Part Number
SBG3040CT-T-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBG3040CT-T-F
Description
DIODE ARRAY SCHOT 40V 15A TO-263
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SBG3040CT-T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-263
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB225NS-40TLRohm Semiconductor2.286RB225NS-40TLCT-ND€3.14000Direct
STPS10L40CG-TRSTMicroelectronics400497-12866-1-ND€1.29000Similar
STPS2545CGY-TRSTMicroelectronics0STPS2545CGY-TR-ND€0.49390Similar
Obsolete
This product is no longer manufactured. View Substitutes