


SBG1630CT-T | |
|---|---|
DigiKey Part Number | SBG1630CTDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG1630CT-T |
Description | DIODE ARR SCHOTT 30V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3030CG-TR | STMicroelectronics | 8.044 | 497-8033-1-ND | €1.86000 | Upgrade |

