
S2KDF-13 | |
|---|---|
DigiKey Part Number | 31-S2KDF-13TR-ND - Tape & Reel (TR) 31-S2KDF-13CT-ND - Cut Tape (CT) 31-S2KDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KDF-13 |
Description | DIODE STANDARD 800V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.13160 | €13.16 |
| 500 | €0.09798 | €48.99 |
| 1.000 | €0.08459 | €84.59 |
| 2.000 | €0.07792 | €155.84 |
| 5.000 | €0.06797 | €339.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05476 | €547.60 |
| 20.000 | €0.05422 | €1,084.40 |
| 30.000 | €0.05237 | €1,571.10 |
| 50.000 | €0.05223 | €2,611.50 |
| 70.000 | €0.04712 | €3,298.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

