
PT7M3808G15TAEX | |
|---|---|
DigiKey Part Number | 31-PT7M3808G15TAEXTR-ND - Tape & Reel (TR) 31-PT7M3808G15TAEXCT-ND - Cut Tape (CT) 31-PT7M3808G15TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G15TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.23520 | €5.88 |
| 100 | €0.20390 | €20.39 |
| 250 | €0.18880 | €47.20 |
| 500 | €0.17972 | €89.86 |
| 1.000 | €0.17225 | €172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16302 | €489.06 |
| 6.000 | €0.15850 | €951.00 |
| 9.000 | €0.15624 | €1,406.16 |
| 15.000 | €0.15373 | €2,305.95 |
| 21.000 | €0.15227 | €3,197.67 |
| 30.000 | €0.15086 | €4,525.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

