Packet Switch, 16-Port/32-Lane Interface 676-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X3G1632GPFHFCE

DigiKey Part Number
31-PI7C9X3G1632GPFHFCE-ND
Manufacturer
Manufacturer Product Number
PI7C9X3G1632GPFHFCE
Description
PACKET SWITCH H-FCBGA270270-676
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Packet Switch, 16-Port/32-Lane Interface 676-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, JTAG, PCI Express, SMBus, SPI
Manufacturer
Diodes Incorporated
Voltage - Supply
0.95V ~ 0.99V
Packaging
Bulk
Package / Case
676-BBGA, FCBGA
Part Status
Active
Supplier Device Package
676-FCBGA (27x27)
Applications
Packet Switch, 16-Port/32-Lane
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€103.62125€4,144.85
Manufacturers Standard Package
Unit Price without VAT:€103.62125
Unit Price with VAT:€124.34550