
PI6CV855LE | |
|---|---|
DigiKey Part Number | PI6CV855LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CV855LE |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 170MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6CV855LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 170MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

