Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI6CBE33085ZLIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CBE33085ZLIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CBE33085ZLIEX-13RCT-ND - Cut Tape (CT) 31-PI6CBE33085ZLIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33085ZLIEX-13R |
Description | IC CLK BUFFER 1:8 400MHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-TQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CBE33083ZLIEX | Diodes Incorporated | 0 | 31-PI6CBE33083ZLIEXTR-ND | €4.53051 | Parametric Equivalent |
| PI6CBE33083ZLIEX-13R | Diodes Incorporated | 0 | 31-PI6CBE33083ZLIEX-13RTR-ND | €4.53051 | Parametric Equivalent |
| PI6CBE33085ZLIEX | Diodes Incorporated | 0 | 31-PI6CBE33085ZLIEXCT-ND | €8.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.09000 | €8.09 |
| 10 | €6.29300 | €62.93 |
| 25 | €5.84360 | €146.09 |
| 100 | €5.35000 | €535.00 |
| 250 | €5.20140 | €1,300.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.71171 | €14,135.13 |
| Unit Price without VAT: | €8.09000 |
|---|---|
| Unit Price with VAT: | €9.70800 |


