


PI6CB33602ZLAIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB33602ZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CB33602ZLAIEXCT-ND - Cut Tape (CT) 31-PI6CB33602ZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33602ZLAIEX |
Description | IC CLK BUF 1:6 133.33MHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 133.33 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Diodes Incorporated | Frequency - Max 133.33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 40-WFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 40-TQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.72100 | €27.21 |
| 25 | €2.50200 | €62.55 |
| 100 | €2.26130 | €226.13 |
| 250 | €2.14652 | €536.63 |
| 500 | €2.11696 | €1,058.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.94170 | €6,795.95 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

