Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6C2405A-1WIE | |
|---|---|
DigiKey Part Number | PI6C2405A-1WIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2405A-1WIE |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305-1DCGI | Renesas Electronics Corporation | 1.178 | 800-1267-ND | €1.56000 | Similar |
| 2305-1DCGI8 | Renesas Electronics Corporation | 0 | 800-1268-1-ND | €0.58598 | Similar |
| 2305-1HDCGI | Renesas Electronics Corporation | 0 | 800-1270-5-ND | €0.93000 | Similar |
| 2305-1HDCGI8 | Renesas Electronics Corporation | 0 | 800-1271-2-ND | €0.39931 | Similar |
| 2305A-1DCGI | Renesas Electronics Corporation | 222 | 800-1274-ND | €1.56000 | Similar |


