Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB2546ZHEX

DigiKey Part Number
31-PI5USB2546ZHEXTR-ND - Tape & Reel (TR)
31-PI5USB2546ZHEXCT-ND - Cut Tape (CT)
31-PI5USB2546ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5USB2546ZHEX
Description
IC PWR SWITCH N-CHAN 1:1 16TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
73mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-TQFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5USB2546AZHEXDiodes Incorporated13.535PI5USB2546AZHEXCT-ND€1.21000Parametric Equivalent
PI5USB2546HZHEXDiodes Incorporated031-PI5USB2546HZHEXCT-ND€1.16000Parametric Equivalent
PI5USB2546QZHEXDiodes Incorporated2.988PI5USB2546QZHEXDICT-ND€1.28000Parametric Equivalent
In-Stock: 3.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.76200€7.62
25€0.69000€17.25
100€0.61010€61.01
250€0.57196€142.99
500€0.54896€274.48
1.000€0.53834€538.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.50396€1,763.86
7.000€0.49301€3,451.07
10.500€0.48753€5,119.07
17.500€0.48145€8,425.38
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000