
PI5USB216Q2XUAEX | |
|---|---|
DigiKey Part Number | 31-PI5USB216Q2XUAEXTR-ND - Tape & Reel (TR) 31-PI5USB216Q2XUAEXCT-ND - Cut Tape (CT) 31-PI5USB216Q2XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB216Q2XUAEX |
Description | USB2 Eqx X2-QFN1616-12 T&R 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 2.4 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.05700 | €20.57 |
| 25 | €1.88480 | €47.12 |
| 100 | €1.69530 | €169.53 |
| 250 | €1.60504 | €401.26 |
| 500 | €1.58006 | €790.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.44405 | €5,054.18 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

