Multiplexer/Demultiplexer 1 x 16:8 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3390QEX

DigiKey Part Number
PI5C3390QEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5C3390QEX
Description
IC MUX/DEMUX 1 X 16:8 28-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 16:8 28-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 16:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types