Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

PI5C16212V | |
|---|---|
DigiKey Part Number | PI5C16212V-ND |
Manufacturer | |
Manufacturer Product Number | PI5C16212V |
Description | IC BUS FET EXCH SW 12X2:2 56SSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus FET Exchange Switch | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 12 x 2:2 | Supplier Device Package 56-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16212ADGGR | Texas Instruments | 0 | 296-1158-1-ND | €3.34000 | Similar |
| SN74CBT16212ADL | Texas Instruments | 0 | SN74CBT16212ADL-ND | €2.88860 | Similar |
| SN74CBT16212ADLR | Texas Instruments | 25.285 | 296-1159-2-ND | €2.83022 | Similar |
| SN74CBT16212CDGGR | Texas Instruments | 13.584 | 296-19170-2-ND | €1.49582 | Similar |
| SN74CBT16212CDGVR | Texas Instruments | 0 | 296-19171-2-ND | €0.98182 | Similar |





