
PI4IOE5V6534Q2ZLWEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V6534Q2ZLWEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6534Q2ZLWEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6534Q2ZLWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6534Q2ZLWEX |
Description | IC XPNDR 100KHZ I2C 46QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 34 I2C 100 kHz W-QFN4565-46 (SWP) |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V6534Q2ZLWEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | 10mA, 10mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4565-46 (SWP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.97200 | €19.72 |
| 25 | €1.80680 | €45.17 |
| 100 | €1.62540 | €162.54 |
| 250 | €1.56040 | €390.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.38456 | €4,845.96 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |











