
PI4IOE5V6416LEX | |
|---|---|
DigiKey Part Number | PI4IOE5V6416LEXDITR-ND - Tape & Reel (TR) PI4IOE5V6416LEXDICT-ND - Cut Tape (CT) PI4IOE5V6416LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.89200 | €8.92 |
| 25 | €0.80840 | €20.21 |
| 100 | €0.71690 | €71.69 |
| 250 | €0.67332 | €168.33 |
| 500 | €0.65836 | €329.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59874 | €1,796.22 |
| 6.000 | €0.58567 | €3,514.02 |
| 9.000 | €0.57913 | €5,212.17 |
| 15.000 | €0.57188 | €8,578.20 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |










